+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THB.387.D4A

Connector: AC supply; screw terminal; female; TH387; 17.5A; 500V


Manufacturer: TECHNO

Manufacturer part number:
THB.387.D4A
TME Symbol:
THB.387.D4A

Specification

Manufacturer
TECHNO
Type of connector
AC supply
Electrical mounting
screw terminal
Connector
socket
Kind of connector
female
Manufacturer series
TH387
Maximum current
17.5A
Rated voltage
0.5kV
Number of ways
4
Wire cross-section
0.5...4mm2
Mechanical mounting
flange (2 holes), for panel mounting
IP rating
IP68
Locking system
external thread
Fastening thread
M25
Panel thickness
1...7mm
Trade name
TEEPLUG®
Related items
6DB02180C, 6000212CC
Operating temperature
-40...125°C
Gross weight17.58 g
Certificates
See other products in this category: AC connectors - others TECHNO,
See other products from this series.:
*
THB.387.D4A
125 in TME stock
Net price for quantities from 1 pcs - 8.59 USDGross price for quantities from 1 pcs - 8.59 USD
Net price for quantities from 5 pcs - 7.77 USDGross price for quantities from 5 pcs - 7.77 USD
Net price for quantities from 20 pcs - 6.96 USDGross price for quantities from 20 pcs - 6.96 USD
Net price for quantities from 100 pcs - 5.77 USDGross price for quantities from 100 pcs - 5.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.