+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THB.387.F3A

Connector: AC supply; screw terminal; female; TH387; 17.5A; 450V


Manufacturer: TECHNO

Manufacturer part number:
THB.387.F3A
TME Symbol:
THB.387.F3A

Specification

Manufacturer
TECHNO
Type of connector
AC supply
Electrical mounting
screw terminal
Connector
socket
Kind of connector
female
Manufacturer series
TH387
Maximum current
17.5A
Rated voltage
450V
Number of ways
3
Wire cross-section
0.5...4mm2
Mechanical mounting
for panel mounting, rear side nut
IP rating
IP68
Locking system
external thread
Fastening thread
M25
Panel thickness
1...7mm
Trade name
TEEPLUG®
Related items
6DB028400
Operating temperature
-40...125°C
Gross weight18.39 g
Certificates
See other products in this category: AC connectors - others TECHNO,
See other products from this series.:
*
THB.387.F3A
10 in TME stock
Net price for quantities from 1 pcs - 8.19 EURGross price for quantities from 1 pcs - 8.19 EUR
Net price for quantities from 5 pcs - 7.41 EURGross price for quantities from 5 pcs - 7.41 EUR
Net price for quantities from 20 pcs - 6.63 EURGross price for quantities from 20 pcs - 6.63 EUR
Net price for quantities from 100 pcs - 5.50 EURGross price for quantities from 100 pcs - 5.50 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs