+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THB.405.A2E

Connector: AC supply; screw terminal; male; TH405; 17.5A; 400V


Manufacturer: TECHNO

Manufacturer part number:
THB.405.A2E
TME Symbol:
THB.405.A2E

Specification

Manufacturer
TECHNO
Type of connector
AC supply
Electrical mounting
screw terminal
Connector
plug
Kind of connector
male
Manufacturer series
TH405
Maximum current
17.5A
Rated voltage
0.4kV
Number of ways
6
Cable external diameter
7...14mm
Wire cross-section
0.5...4mm2
IP rating
IP68
Locking system
external thread
Related items
600012500
Operating temperature
-40...125°C
Gross weight36.7 g
Certificates
See other products in this category: AC connectors - others TECHNO,
See other products from this series.:
*
THB.405.A2E
0 in TME stock
Net price for quantities from 100 pcs - 11.39 USDGross price for quantities from 100 pcs - 11.39 USD
Net price for quantities from 200 pcs - 9.38 USDGross price for quantities from 200 pcs - 9.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.