+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THB.406.A8A

Connector: AC supply; screw terminal; male; TH406; 10A; 400V; IP68


Manufacturer: TECHNO

Manufacturer part number:
THB.406.A8A
TME Symbol:
THB.406.A8A

Specification

Manufacturer
TECHNO
Type of connector
AC supply
Electrical mounting
screw terminal
Connector
socket
Kind of connector
male
Manufacturer series
TH406
Maximum current
10A
Rated voltage
0.4kV
Number of ways
8
Wire cross-section
0.25...1mm2
Mechanical mounting
for panel mounting, rear side nut
IP rating
IP68
Locking system
external thread
Application - series/manufacturer
TH405
Panel thickness
max. 12mm
Trade name
TEEPLUG®
Operating temperature
-40...125°C
Gross weight32.4 g
Certificates
See other products in this category: AC connectors - others TECHNO,
See other products from this series.:
*
THB.406.A8A
0 in TME stock
Net price for quantities from 1 pcs - 11.11 EURGross price for quantities from 1 pcs - 11.11 EUR
Net price for quantities from 5 pcs - 10.00 EURGross price for quantities from 5 pcs - 10.00 EUR
Net price for quantities from 20 pcs - 8.89 EURGross price for quantities from 20 pcs - 8.89 EUR
Net price for quantities from 100 pcs - 7.28 EURGross price for quantities from 100 pcs - 7.28 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.