+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

THB001P

Switch: toggle; SPST-NO; (ON)-OFF; 0.05A/12VDC; Leads: for PCB; THB


Manufacturer: C&K

Manufacturer part number:
THB001P
TME Symbol:
THB001P

Specification

Manufacturer
C&K
Type of switch
toggle
Stable positions number
1
Contacts configuration
SPST-NO
Switching method
(ON)-OFF
DC contacts rating @R
50mA / 12V DC
Leads
for PCB
Manufacturer series
THB
Number of terminals
14
Operating temperature
-10...70°C
Body dimensions
21x13.15x12.4mm
Electrical life
2000000 cycles
Application
game controller
Mounting
THT
Lever length
7.05mm
Switches features
  • multi-direction operation
  • with potentiometer
Gross weight4.1 g
Certificates

WATCH VIDEO

See other products in this category: Toggle Switches C&K,
See other products from this series.:
*
THB001P
3632 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.49 EURGross price for quantities from 1 pcs - 2.49 EUR
Net price for quantities from 5 pcs - 2.29 EURGross price for quantities from 5 pcs - 2.29 EUR
Net price for quantities from 10 pcs - 2.19 EURGross price for quantities from 10 pcs - 2.19 EUR
Net price for quantities from 25 pcs - 2.08 EURGross price for quantities from 25 pcs - 2.08 EUR
Net price for quantities from 50 pcs - 2.01 EURGross price for quantities from 50 pcs - 2.01 EUR
Net price for quantities from 60 pcs - 1.98 EURGross price for quantities from 60 pcs - 1.98 EUR
Net price for quantities from 120 pcs - 1.91 EURGross price for quantities from 120 pcs - 1.91 EUR
Net price for quantities from 1440 pcs - 1.78 EURGross price for quantities from 1440 pcs - 1.78 EUR
Packaging method by the manufacturer:Tray = 60 pcsCardboard = 1 440 pcs