+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TI-E25-1688

Transformer: impulse; power supply; 234.26uH; 86W


Manufacturer: FERYSTER

Manufacturer part number:
TI-E25-1688
TME Symbol:
TI-E25-1688

Specification

Manufacturer
FERYSTER
Type of transformer
impulse
Application
power supply
Inductance
234.26µH
Power
86W
Related items
TOP248YN
Gross weight39.6 g
Certificates
See other products in this category: PCB transformers FERYSTER,
*
TI-E25-1688
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.45 EURGross price for quantities from 1 pcs - 13.45 EUR
Net price for quantities from 5 pcs - 11.20 EURGross price for quantities from 5 pcs - 11.20 EUR
Net price for quantities from 25 pcs - 10.31 EURGross price for quantities from 25 pcs - 10.31 EUR