+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TI-E25/6-0098

Transformer: impulse; power supply; 1.1mH; 12W


Manufacturer: FERYSTER

Manufacturer part number:
TI-E25/6-0098
TME Symbol:
TI-E25/6-0098

Specification

Manufacturer
FERYSTER
Type of transformer
impulse
Application
power supply
Inductance
1.1mH
Power
12W
Related items
TNY278PN
Gross weight18.87 g
Certificates
See other products in this category: PCB transformers FERYSTER,
*
TI-E25/6-0098
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.56 EURGross price for quantities from 1 pcs - 6.56 EUR
Net price for quantities from 5 pcs - 5.44 EURGross price for quantities from 5 pcs - 5.44 EUR
Net price for quantities from 25 pcs - 5.00 EURGross price for quantities from 25 pcs - 5.00 EUR