+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TI-E25/6-0572

Transformer: impulse; power supply; 133.85uH; 30W


Manufacturer: FERYSTER

Manufacturer part number:
TI-E25/6-0572
TME Symbol:
TI-E25/6-0572

Specification

Manufacturer
FERYSTER
Type of transformer
impulse
Application
power supply
Inductance
133.85µH
Power
30W
Related items
PKS606Y
Gross weight19.46 g
Certificates
See other products in this category: PCB transformers FERYSTER,
*
TI-E25/6-0572
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.24 USDGross price for quantities from 1 pcs - 4.24 USD
Net price for quantities from 5 pcs - 3.53 USDGross price for quantities from 5 pcs - 3.53 USD
Net price for quantities from 25 pcs - 3.26 USDGross price for quantities from 25 pcs - 3.26 USD