+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TI-E25/6-0594

Transformer: impulse; power supply; 148.73uH; 36W


Manufacturer: FERYSTER

Manufacturer part number:
TI-E25/6-0594
TME Symbol:
TI-E25/6-0594

Specification

Manufacturer
FERYSTER
Type of transformer
impulse
Application
power supply
Inductance
148.73µH
Power
36W
Related items
PKS606YN
Gross weight17.81 g
Certificates
See other products in this category: PCB transformers FERYSTER,
*
TI-E25/6-0594
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.11 USDGross price for quantities from 1 pcs - 7.11 USD
Net price for quantities from 5 pcs - 5.93 USDGross price for quantities from 5 pcs - 5.93 USD
Net price for quantities from 25 pcs - 5.47 USDGross price for quantities from 25 pcs - 5.47 USD