+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TK4N-D4SN

Automation module: regulator; temperature; -1999÷9999; SSR; TK4N


Manufacturer: AUTONICS

Manufacturer part number:
TK4N-D4SN
TME Symbol:
TK4N-D4SN

Specification

Manufacturer
AUTONICS
Type of automation module
regulator
Controlled parameter
temperature
Controlled parameter range
-1999...9999
Kind of temperature sensor
Cu50, Cu100, JPt100, Ni120, Pt50, Pt100, thermocouple B, thermocouple C, thermocouple E, thermocouple G, thermocouple J, thermocouple K, thermocouple L, thermocouple N, thermocouple PLII, thermocouple R, thermocouple S, thermocouple T, thermocouple U
Kind of output 1
SSR
Kind of output 3
alarm, digital input
Kind of input 1
0...5V, 0...10V, 0...20mA, 0...100mV, 4...20mA, universal
Regulation for output 1
ON-OFF, P, PD, PI, PID
Mounting
on panel
Manufacturer series
TK4N
Output 1 electrical parameters
11V DC / 20mA
Output 3 electrical parameters
250V AC / 3A
The programming method
foil keypad
Mounting hole dimensions
45x22.2mm
IP rating
IP65
Kind of display used
LED x2
Display height 1
7.2mm
Display 2 height
5.8mm
Body dimensions
48x24x94.8mm
Operating temperature
-10...50°C
Supply voltage
  • 100...240V AC
Input 1 properties
  • analogue voltage
  • current analog
  • RTD
  • thermocouple
Gross weight146 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature Regulators AUTONICS,
See other products from this series.:
*
TK4N-D4SN
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 72.56 USDGross price for quantities from 1 pcs - 72.56 USD
Net price for quantities from 5 pcs - 66.84 USDGross price for quantities from 5 pcs - 66.84 USD
Net price for quantities from 10 pcs - 61.11 USDGross price for quantities from 10 pcs - 61.11 USD