+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TKD | |
Type of wire | data transmission | |
Manufacturer series | ELITRONIC® LIYY | |
Kind of cable | LiYY | |
Cable structure | 3x0.25mm2 | |
Shield structure | unshielded | |
Rated voltage | 0.25kV | |
Wire insulation material | PVC | |
Kind of core | Cu | |
Core structure | stranded | |
Number of cores | 3 | |
Core section | 0.25mm2 | |
Core marking | colours without colour repetition | |
Insulation colour | grey | |
Cable external diameter | 3.9mm | |
Kind of material | flame retardant, no flame propagation | |
Operating temperature | -5...70°C | |
Resistance to | acids, most of oils | |
Earth core | none | |
CPR standard | Eca | |
Trade name | multi core cable |