+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | TKD | |
Type of wire | data transmission | |
Kind of cable | LiYCY | |
Manufacturer series | ELITRONIC® LIYCY | |
Cable structure | 12x0.14mm2 | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 12 | |
Core section | 0.14mm2 | |
Core marking | colours without colour repetition | |
Shield structure | shielded, tinned copper braid | |
Wire insulation material | PVC | |
Insulation colour | grey | |
Rated voltage | 0.25kV | |
Kind of material | flame retardant, no flame propagation | |
Operating temperature | -5...70°C | |
Resistance to | acids, diluted bases, most of oils | |
Cable external diameter | 6.1mm | |
CPR standard | Eca | |
Earth core | none | |
Trade name | multi core cable |