+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

0500667

Wire; LiYCY; ELITRONIC® LIYCY; 8x0.5mm2; PVC; grey; 250V; CPR: Eca


Manufacturer: TKD

Manufacturer part number:
0500667
TME Symbol:
TKD-0500667

Specification

Manufacturer
TKD
Type of wire
data transmission
Kind of cable
LiYCY
Manufacturer series
ELITRONIC® LIYCY
Cable structure
8x0.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
8
Core section
0.5mm2
Core marking
colours without colour repetition
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
0.25kV
Kind of material
flame retardant, no flame propagation
Operating temperature
-5...70°C
Resistance to
acids, diluted bases, most of oils
Cable external diameter
7.7mm
CPR standard
Eca
Earth core
none
Trade name
multi core cable
Cable application
  • automatics
  • data transmission
  • indoor
  • testing
Gross weight99.862 g
Certificates
See other products in this category: Multicore Cables - Shielded TKD,
See other products from this series.:
*
0500667
65 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 3.70 USDGross price for quantities from 1 m - 3.70 USD
Net price for quantities from 25 m - 3.22 USDGross price for quantities from 25 m - 3.22 USD
Net price for quantities from 50 m - 2.90 USDGross price for quantities from 50 m - 2.90 USD
Net price for quantities from 100 m - 2.53 USDGross price for quantities from 100 m - 2.53 USD