+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0500976

Wire; ELITRONIC® LIYY; LiYY; 8x0.5mm2; unshielded; 250V; Cu; grey


Manufacturer: TKD

Manufacturer part number:
0500976
TME Symbol:
TKD-0500976

Specification

Manufacturer
TKD
Type of wire
data transmission
Manufacturer series
ELITRONIC® LIYY
Kind of cable
LiYY
Cable structure
8x0.5mm2
Shield structure
unshielded
Rated voltage
0.25kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
8
Core section
0.5mm2
Core marking
colours without colour repetition
Insulation colour
grey
Cable external diameter
7.2mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-5...70°C
Resistance to
acids, most of oils
Earth core
none
CPR standard
Eca
Trade name
multi core cable
Cable application
  • automatics
  • data transmission
  • indoor
  • testing
Gross weight109.821 g
Certificates
See other products in this category: Multicore Cables - Unshielded TKD,
See other products from this series.:
*
0500976
169 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 2.19 EURGross price for quantities from 1 m - 2.19 EUR
Net price for quantities from 25 m - 1.89 EURGross price for quantities from 25 m - 1.89 EUR
Net price for quantities from 50 m - 1.69 EURGross price for quantities from 50 m - 1.69 EUR
Net price for quantities from 100 m - 1.50 EURGross price for quantities from 100 m - 1.50 EUR