+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

1000758

Wire: control cable; FLAME-JZ-H; JZ; 12G1.5mm2; FRNC; grey; Core: Cu


Manufacturer: TKD

Manufacturer part number:
1000758
TME Symbol:
TKD-1000758

Specification

Manufacturer
TKD
Type of wire
control cable
Manufacturer series
FLAME-JZ-H
Kind of cable
JZ
Cable structure
12G1.5mm2
Wire insulation material
FRNC
Insulation colour
grey
Kind of core
Cu
Shield structure
unshielded
Number of cores
12
Cable external diameter
12.1mm
Core structure
stranded
Rated voltage
0.3kV/0.5kV
CPR standard
Dca
Kind of material
halogen free, no flame propagation
Resistance to
corrosion, fire, flame
Core marking
black, numbered + ground wire
Core section
1.5mm2
Earth core
yellow-green
Operating temperature
-5...70°C
Cable application
  • control for machines
  • data and power transmission
  • fire-fighting installations
  • indoor
Gross weight298 g
Certificates
See other products in this category: Fire Performance Cables TKD,
See other products from this series.:
*
1000758
0 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 8.71 EURGross price for quantities from 1 m - 8.71 EUR
Net price for quantities from 25 m - 7.47 EURGross price for quantities from 25 m - 7.47 EUR
Net price for quantities from 50 m - 6.64 EURGross price for quantities from 50 m - 6.64 EUR
Net price for quantities from 100 m - 5.81 EURGross price for quantities from 100 m - 5.81 EUR