+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

1001683

Wire: control cable; FLAME-JZ-H; JZ; 3G1.5mm2; FRNC; grey; Core: Cu


Manufacturer: TKD

Manufacturer part number:
1001683
TME Symbol:
TKD-1001683

Specification

Manufacturer
TKD
Type of wire
control cable
Manufacturer series
FLAME-JZ-H
Kind of cable
JZ
Cable structure
3G1.5mm2
Wire insulation material
FRNC
Insulation colour
grey
Kind of core
Cu
Shield structure
unshielded
Number of cores
3
Cable external diameter
6.7mm
Core structure
stranded
Rated voltage
0.3kV/0.5kV
CPR standard
Dca
Kind of material
halogen free, no flame propagation
Resistance to
corrosion, fire, flame
Core marking
black, numbered + ground wire
Core section
1.5mm2
Earth core
yellow-green
Operating temperature
-5...70°C
Cable application
  • control for machines
  • data and power transmission
  • fire-fighting installations
  • indoor
Gross weight81.997 g
Certificates
See other products in this category: Fire Performance Cables TKD,
See other products from this series.:
*
1001683
100 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 2.38 EURGross price for quantities from 1 m - 2.38 EUR
Net price for quantities from 25 m - 2.04 EURGross price for quantities from 25 m - 2.04 EUR
Net price for quantities from 50 m - 1.82 EURGross price for quantities from 50 m - 1.82 EUR
Net price for quantities from 100 m - 1.59 EURGross price for quantities from 100 m - 1.59 EUR