+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1001695

Wire: control cable; FLAME-JZ-H; JZ; 18G1.5mm2; FRNC; grey; Core: Cu


Manufacturer: TKD

Manufacturer part number:
1001695
TME Symbol:
TKD-1001695

Specification

Manufacturer
TKD
Type of wire
control cable
Manufacturer series
FLAME-JZ-H
Kind of cable
JZ
Cable structure
18G1.5mm2
Wire insulation material
FRNC
Insulation colour
grey
Kind of core
Cu
Shield structure
unshielded
Number of cores
18
Cable external diameter
14.5mm
Core structure
stranded
Rated voltage
0.3kV/0.5kV
CPR standard
Dca
Kind of material
halogen free, no flame propagation
Resistance to
corrosion, fire, flame
Core marking
black, numbered + ground wire
Core section
1.5mm2
Earth core
yellow-green
Operating temperature
-5...70°C
Cable application
  • control for machines
  • data and power transmission
  • fire-fighting installations
  • indoor
Gross weight402 g
Certificates
See other products in this category: Fire Performance Cables TKD,
See other products from this series.:
*
1001695
0 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 14.05 USDGross price for quantities from 1 m - 14.05 USD
Net price for quantities from 25 m - 12.04 USDGross price for quantities from 25 m - 12.04 USD
Net price for quantities from 50 m - 10.71 USDGross price for quantities from 50 m - 10.71 USD
Net price for quantities from 100 m - 9.37 USDGross price for quantities from 100 m - 9.37 USD