+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1002699

Wire: control cable; FLAME-JZ-H; JZ; 4G10mm2; FRNC; grey; Core: Cu


Manufacturer: TKD

Manufacturer part number:
1002699
TME Symbol:
TKD-1002699

Specification

Manufacturer
TKD
Type of wire
control cable
Manufacturer series
FLAME-JZ-H
Kind of cable
JZ
Cable structure
4G10mm2
Wire insulation material
FRNC
Insulation colour
grey
Kind of core
Cu
Shield structure
unshielded
Number of cores
4
Cable external diameter
16.8mm
Core structure
stranded
Rated voltage
0.3kV/0.5kV
CPR standard
Dca
Kind of material
halogen free, no flame propagation
Resistance to
corrosion, fire, flame
Core marking
black, numbered + ground wire
Core section
10mm2
Earth core
yellow-green
Operating temperature
-5...70°C
Cable application
  • control for machines
  • data and power transmission
  • fire-fighting installations
  • indoor
Gross weight616 g
Certificates
See other products in this category: Fire Performance Cables TKD,
See other products from this series.:
*
1002699
0 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 18.67 EURGross price for quantities from 1 m - 18.67 EUR
Net price for quantities from 25 m - 16.00 EURGross price for quantities from 25 m - 16.00 EUR
Net price for quantities from 50 m - 14.22 EURGross price for quantities from 50 m - 14.22 EUR
Net price for quantities from 100 m - 12.44 EURGross price for quantities from 100 m - 12.44 EUR