+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TKD | |
Type of wire | control cable | |
Wire insulation material | silicone | |
Kind of cable | SiHF+C | |
Cable structure | 3G1.5mm2 | |
Kind of core | Cu, tinned | |
Core structure | stranded | |
Number of cores | 3 | |
Core section | 1.5mm2 | |
Core marking | colours without colour repetition + ground wire | |
Insulation colour | red | |
Rated voltage | 0.3kV/0.5kV | |
Resistance to | flame, moisture, most of acids, most of oils, ozone, to weather conditions, UV rays | |
Flexibility class | 5 | |
Shield structure | shielded, tinned copper braid | |
Cable external diameter | 9.2mm | |
CPR standard | no classification | |
Earth core | yellow-green | |
Kind of material | flame retardant, halogen free, no flame propagation | |
Operating temperature | -60...180°C |