+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2500160

Wire; silicone; SiHF-J; 2x1.5mm2; Cu; stranded; red; 300V,500V


Manufacturer: TKD

Manufacturer part number:
2500160
TME Symbol:
TKD-2500160

Specification

Manufacturer
TKD
Type of wire
control cable
Wire insulation material
silicone
Kind of cable
SiHF-J
Cable structure
2x1.5mm2
Kind of core
Cu, tinned
Core structure
stranded
Number of cores
2
Core section
1.5mm2
Core marking
colours without colour repetition
Insulation colour
red
Rated voltage
0.3kV/0.5kV
Resistance to
flame, most of acids, most of oils, ozone, sea water, to weather conditions, UV rays
Flexibility class
5
Shield structure
unshielded
Cable external diameter
7.6mm
CPR standard
no classification
Earth core
none
Kind of material
flame retardant, halogen free, no flame propagation
Operating temperature
-60...180°C
Gross weight89.065 g
Certificates
See other products in this category: Silicone Cables - Multicore TKD,
*
2500160
20 in TME stock
Net price for quantities from 1 m - 2.57 USDGross price for quantities from 1 m - 2.57 USD
Net price for quantities from 10 m - 2.34 USDGross price for quantities from 10 m - 2.34 USD
Net price for quantities from 25 m - 2.11 USDGross price for quantities from 25 m - 2.11 USD
Net price for quantities from 50 m - 1.87 USDGross price for quantities from 50 m - 1.87 USD
Net price for quantities from 100 m - 1.64 USDGross price for quantities from 100 m - 1.64 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m