+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2500206

Wire; SiHF-J; 7G2.5mm2; silicone; Cu; stranded; red; 300V,500V

Manufacturer: TKD

Manufacturer part number:
2500206
TME Symbol:
TKD-2500206

Specification

Manufacturer
TKD
Type of wire
control cable
Kind of cable
SiHF-J
Cable structure
7G2.5mm2
Wire insulation material
silicone
Kind of core
Cu, tinned
Core structure
stranded
Number of cores
7
Core section
2.5mm2
Core marking
black, numbered + ground wire
Insulation colour
red
Rated voltage
0.3kV/0.5kV
Resistance to
flame, most of acids, most of oils, ozone, sea water, to weather conditions, UV rays
Flexibility class
5
Shield structure
unshielded
Cable external diameter
12.6mm
CPR standard
no classification
Earth core
yellow-green
Kind of material
flame retardant, halogen free, no flame propagation
Operating temperature
-60...180°C
Gross weight324 g
Certificates
See other products in this category: Silicone Cables - Multicore TKD,
*
2500206
0 in TME stock
Net price for quantities from 1 m - 10.12 EURGross price for quantities from 1 m - 10.12 EUR
Net price for quantities from 10 m - 9.20 EURGross price for quantities from 10 m - 9.20 EUR
Net price for quantities from 25 m - 8.28 EURGross price for quantities from 25 m - 8.28 EUR
Net price for quantities from 50 m - 7.36 EURGross price for quantities from 50 m - 7.36 EUR
Net price for quantities from 100 m - 6.44 EURGross price for quantities from 100 m - 6.44 EUR
Amount (Multiplicity: 1)