+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2500215

Wire; silicone; SiHF+C; 4G2.5mm2; Cu; stranded; red; 300V,500V


Manufacturer: TKD

Manufacturer part number:
2500215
TME Symbol:
TKD-2500215

Specification

Manufacturer
TKD
Type of wire
control cable
Wire insulation material
silicone
Kind of cable
SiHF+C
Cable structure
4G2.5mm2
Kind of core
Cu, tinned
Core structure
stranded
Number of cores
4
Core section
2.5mm2
Core marking
colours without colour repetition + ground wire
Insulation colour
red
Rated voltage
0.3kV/0.5kV
Resistance to
flame, moisture, most of acids, most of oils, ozone, to weather conditions, UV rays
Flexibility class
5
Shield structure
shielded, tinned copper braid
Cable external diameter
11.4mm
CPR standard
no classification
Earth core
yellow-green
Kind of material
flame retardant, halogen free, no flame propagation
Operating temperature
-60...180°C
Gross weight245.444 g
Certificates
See other products in this category: Silicone Cables - Multicore TKD,
*
2500215
72 in TME stock
Net price for quantities from 1 m - 10.58 EURGross price for quantities from 1 m - 10.58 EUR
Net price for quantities from 10 m - 9.62 EURGross price for quantities from 10 m - 9.62 EUR
Net price for quantities from 25 m - 8.66 EURGross price for quantities from 25 m - 8.66 EUR
Net price for quantities from 50 m - 7.70 EURGross price for quantities from 50 m - 7.70 EUR
Net price for quantities from 100 m - 6.74 EURGross price for quantities from 100 m - 6.74 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.