+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3000593

Wire; flat; H07VVH6-F; 12G2.5mm2; unshielded; 450V,750V; Cu; black


Manufacturer: TKD

Manufacturer part number:
3000593
TME Symbol:
TKD-3000593

Specification

Manufacturer
TKD
Type of wire
mains
Wire cross-section shape
flat
Kind of cable
H07VVH6-F
Cable structure
12G2.5mm2
Shield structure
unshielded
Rated voltage
450V/750V
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
12
Core section
2.5mm2
Core marking
black, numbered + ground wire
Insulation colour
black
Kind of material
no flame propagation
Operating temperature
-20...60°C
Flexibility class
5
Earth core
yellow-green
Cable outside dimensions
5.7x49.1mm
Conform to the norm
EN 50214
Trade name
multi core cable
Cable application
  • automatics
  • control for machines
  • crane tools
  • production line tools
Gross weight704.286 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded TKD,
*
3000593
54 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 12.57 USDGross price for quantities from 1 m - 12.57 USD
Net price for quantities from 25 m - 11.18 USDGross price for quantities from 25 m - 11.18 USD
Net price for quantities from 50 m - 9.78 USDGross price for quantities from 50 m - 9.78 USD
Net price for quantities from 100 m - 9.08 USDGross price for quantities from 100 m - 9.08 USD