+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3000631

Wire; H07VVH6-F; 4G4mm2; unshielded; 450V,750V; Cu; stranded; black


Manufacturer: TKD

Manufacturer part number:
3000631
TME Symbol:
TKD-3000631

Specification

Manufacturer
TKD
Type of wire
mains
Kind of cable
H07VVH6-F
Cable structure
4G4mm2
Shield structure
unshielded
Rated voltage
450V/750V
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
4
Core section
4mm2
Core marking
colours without colour repetition + ground wire
Insulation colour
black
Kind of material
no flame propagation
Operating temperature
-20...60°C
Wire cross-section shape
flat
Flexibility class
5
Earth core
yellow-green
Cable outside dimensions
6.6x20.2mm
Conform to the norm
EN 50214
Trade name
multi core cable
Cable application
  • automatics
  • control for machines
  • crane tools
  • production line tools
Gross weight307.5 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded TKD,
*
3000631
115 in TME stock
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Net price for quantities from 5 m - 4.96 GBPGross price for quantities from 5 m - 4.96 GBP
Net price for quantities from 25 m - 4.41 GBPGross price for quantities from 25 m - 4.41 GBP
Net price for quantities from 50 m - 3.86 GBPGross price for quantities from 50 m - 3.86 GBP
Net price for quantities from 100 m - 3.59 GBPGross price for quantities from 100 m - 3.59 GBP