+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3000652

Wire; H07VVH6-F; 7G4mm2; unshielded; 450V,750V; Cu; stranded; black

Manufacturer: TKD

Manufacturer part number:
3000652
TME Symbol:
TKD-3000652

Specification

Manufacturer
TKD
Type of wire
mains
Kind of cable
H07VVH6-F
Cable structure
7G4mm2
Shield structure
unshielded
Rated voltage
450V/750V
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
7
Core section
4mm2
Core marking
black, numbered + ground wire
Insulation colour
black
Kind of material
no flame propagation
Operating temperature
-20...60°C
Wire cross-section shape
flat
Flexibility class
5
Earth core
yellow-green
Cable outside dimensions
6.6x35.6mm
Conform to the norm
EN 50214
Cable application
  • automatics
  • control for machines
  • crane tools
  • production line tools
Gross weight602.356 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded TKD,
*
3000652
0 in TME stock
Net price for quantities from 5 m - 9.79 EURGross price for quantities from 5 m - 9.79 EUR
Net price for quantities from 25 m - 8.71 EURGross price for quantities from 25 m - 8.71 EUR
Net price for quantities from 50 m - 7.62 EURGross price for quantities from 50 m - 7.62 EUR
Net price for quantities from 100 m - 7.07 EURGross price for quantities from 100 m - 7.07 EUR
Amount (Multiplicity: 5)