+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WMGBTKF12

Tester: phase sequence; 120÷690VAC; Freq: 10÷70Hz; IP42


Manufacturer: SONEL

Manufacturer part number:
WMGBTKF12
TME Symbol:
TKF-12

Specification

Manufacturer
SONEL
Type of tester
phase sequence
Phase-to-phase voltage range for phase sequence indication
120...690V AC
Phase-to-phase voltage range for phase sequence indication
120...690V AC
Operating frequency
10...70Hz
IP rating
IP42
Body dimensions
132x73x32mm
Weight without batteries
162g
Conform to the norm
CAT III 600V EN 61010
Power supply
  • from tested wiring system
Measuring instrument features
  • 760 V AC max. phase-to-phase operating voltage
  • indicates phase sequence
  • neon-LED display
  • operates in 10Hz...70Hz power systems
  • voltage indicator individual for each phase
Standard equipment
  • crocodile clips
  • set of test leads (red, black and yellow)
Gross weight502.63 g
EAN code5907624018143

WATCH VIDEO

See other products in this category: Phase Sequence Indicators SONEL,
*
WMGBTKF12
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 84.80 EURGross price for quantities from 1 pcs - 84.80 EUR