+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL-W3MB2

Sensor: inductive; 0÷3mm; PNP / NC; Usup: 10÷30VDC; 100mA; cables


Manufacturer: OMRON

Manufacturer part number:
TL-W3MB2
TME Symbol:
TL-W3MB2

Specification

Manufacturer
OMRON
Type of sensor
inductive
Range
0...3mm
Output configuration
PNP / NC
Max. operating current
0.1A
Connection
cables
Lead length
2m
IP rating
IP67
Switching frequency max
600Hz
Kind of forehead
non-embedded
Body dimensions
10x6x30mm
Body material
ABS
Operating temperature
-25...70°C
Supply voltage
  • 10...30V DC
Gross weight38.4 g
Certificates
EAN code4536854116698
See other products in this category: Rectangle Inductive Sensors OMRON,
*
TL-W3MB2
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 90.66 EURGross price for quantities from 1 pcs - 90.66 EUR
Net price for quantities from 5 pcs - 84.74 EURGross price for quantities from 5 pcs - 84.74 EUR
Net price for quantities from 10 pcs - 78.81 EURGross price for quantities from 10 pcs - 78.81 EUR