+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL2201EEYA

Switch: push-button; Pos: 2; DPDT; 0.1A/30VDC; ON-ON; Illumin: none

Manufacturer: E-SWITCH

Manufacturer part number:
TL2201EEYA
TME Symbol:
TL2201EEYA

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
DC contacts rating @R
0.1A / 30V DC
Switching method
ON-ON
Illumination
none
Leads
for PCB
Electrical life
10000 cycles
Max. contact resistance:
100mΩ
Operating Force
2.16N
Button shape
rectangular
Mounting
THT
Body dimensions
8.5x8.5x8.5mm
Button height
5.7mm
Button shape
square
Key stroke
0.25mm
Operating temperature
-20...70°C
Gross weight0.863 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches E-SWITCH,
*
TL2201EEYA
478 in TME stock
Net price for quantities from 1 pcs - 0.78 USDGross price for quantities from 1 pcs - 0.78 USD
Net price for quantities from 10 pcs - 0.70 USDGross price for quantities from 10 pcs - 0.70 USD
Net price for quantities from 25 pcs - 0.62 USDGross price for quantities from 25 pcs - 0.62 USD
Net price for quantities from 40 pcs - 0.57 USDGross price for quantities from 40 pcs - 0.57 USD
Net price for quantities from 50 pcs - 0.55 USDGross price for quantities from 50 pcs - 0.55 USD
Net price for quantities from 700 pcs - 0.50 USDGross price for quantities from 700 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 700 pcsCardboard = 3 500 pcs