+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | push-button | |
Contacts configuration | DPDT | |
Number of positions | 2 | |
Stable positions number | 2 | |
DC contacts rating @R | 0.1A / 30V DC | |
Mounting | THT | |
Illumination | LED | |
Backlight colour | yellow | |
Operating Force | 2.5N | |
Body dimensions | 11.8x8.5x11.15mm | |
Button height | 21.45mm | |
Switching method | ON-ON | |
Manufacturer series | TL2205 | |
Operating temperature | -20...70°C | |
Actuator colour | black | |
Key stroke | 2.5mm | |
Leads | for soldering, straight | |
Contact material | copper alloy | |
Max. contact resistance: | 50mΩ | |
Min. insulation resistance | 0.1GΩ | |
Contact plating | silver plated | |
Mechanical durability | 10000 cycles | |
Electrical life | 10000 cycles | |
Button marking | blank |