+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL2230EEF100

Switch: push-button; Pos: 2; DPDT; 0.1A/30VDC; Illumin: none; TL2230


Manufacturer: E-SWITCH

Manufacturer part number:
TL2230EEF100
TME Symbol:
TL2230EEF100

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
DC contacts rating @R
0.1A / 30V DC
Illumination
none
Leads
for soldering, straight
Manufacturer series
TL2230
Mechanical durability
10000 cycles
Max. contact resistance:
100mΩ
Switching method
ON-ON
Mounting
THT
Operating Force
1N
Min. insulation resistance
0.1GΩ
Body dimensions
7x7x9.5mm
Electrical life
10000 cycles
Terminal pitch
2mm
Contact plating
silver plated
Contact material
copper alloy
Button height
12.5mm
Button shape
rectangular
Button marking
blank
Key stroke
1.8mm
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
See other products from this series.:
*
TL2230EEF100
0 in TME stock
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
Net price for quantities from 10000 pcs - 0.45 EURGross price for quantities from 10000 pcs - 0.45 EUR