+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | E-SWITCH | |
Type of switch | microswitch TACT | |
Contacts configuration | 4PDT | |
Number of positions | 2 | |
Stable positions number | 2 | |
DC contacts rating @R | 0.1A / 30V DC | |
Mounting | THT | |
Illumination | none | |
Operating Force | 3N | |
Body dimensions | 13.1x8.5x8.5mm | |
Button height | 14mm | |
Switching method | ON-ON | |
Manufacturer series | TL4201 | |
Operating temperature | -30...85°C | |
Button shape | rectangular | |
Key stroke | 2.5mm | |
Leads | for soldering | |
Min. insulation resistance | 0.1GΩ | |
Contact plating | silver plated | |
Electrical life | 10000 cycles | |
Button marking | blank |