+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLL-62BR-S-V-B

Microswitch TACT; SPST; Pos: 2; 0.05A/24VDC; THT; LED; red; 1.57N


Manufacturer: DIPTRONICS

Manufacturer part number:
TLL-62BR-S-V-B
TME Symbol:
TLL-62BR-S-V-B

Specification

Manufacturer
DIPTRONICS
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
THT
Illumination
LED
Backlight colour
red
Operating Force
1.57N
Body dimensions
6.1x6.1x4.8mm
Button height
7mm
Switching method
OFF-(ON)
Terminal pitch
4.5x6.5mm
Operating temperature
-25...70°C
Button shape
square
Leads
for PCB
Max. contact resistance:
200mΩ
Min. insulation resistance
10MΩ
Soldering temperature
350°C / 5 s
Gross weight0.294 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT DIPTRONICS,
*
TLL-62BR-S-V-B
936 in TME stock
Net price for quantities from 1 pcs - 0.44 EURGross price for quantities from 1 pcs - 0.44 EUR
Net price for quantities from 25 pcs - 0.40 EURGross price for quantities from 25 pcs - 0.40 EUR
Net price for quantities from 75 pcs - 0.38 EURGross price for quantities from 75 pcs - 0.38 EUR
Net price for quantities from 150 pcs - 0.36 EURGross price for quantities from 150 pcs - 0.36 EUR
Net price for quantities from 300 pcs - 0.34 EURGross price for quantities from 300 pcs - 0.34 EUR
Net price for quantities from 600 pcs - 0.32 EURGross price for quantities from 600 pcs - 0.32 EUR
Net price for quantities from 1050 pcs - 0.29 EURGross price for quantities from 1050 pcs - 0.29 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs