+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLY0.22/50-BK

Wire; TLY; stranded; Cu; 0.22mm2; PVC; black; 150V,300V; 50m; Class: 5


Manufacturer: BQ CABLE

Manufacturer part number:
TLY0.22/50-BK
TME Symbol:
TLY0.22/50-BK

Specification

Manufacturer
BQ CABLE
Type of wire
assembly
Kind of cable
TLY
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
0.22mm2
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.15kV/0.3kV
Package contents
50m
Flexibility class
5
Cable external diameter
1.3mm
Cable structure
1x0.22mm2
Operating temperature
-40...105°C
Gross weight3.676 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand BQ CABLE,
*
TLY0.22/50-BK
250 in TME stock
Net price for quantities from 50 m - 0.48 EURGross price for quantities from 50 m - 0.48 EUR
Net price for quantities from 100 m - 0.43 EURGross price for quantities from 100 m - 0.43 EUR
Net price for quantities from 250 m - 0.38 EURGross price for quantities from 250 m - 0.38 EUR
Net price for quantities from 500 m - 0.34 EURGross price for quantities from 500 m - 0.34 EUR
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerReel = 50 m