+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TM-604

Tester: phase sequence; LED; Freq: 45÷400Hz


Manufacturer: TENMARS

Manufacturer part number:
TM-604
TME Symbol:
TM-604

Specification

Manufacturer
TENMARS
Type of tester
phase sequence
Kind of display used
LED
Phase-to-phase voltage range for phase sequence indication
45...600V AC
Operating frequency
45...400Hz
Body dimensions
143x68x35mm
Weight with battery
150g
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Measurement
motor's rotation direction, phase sequence
Power supply
  • battery 6LR61 9V x1
Standard equipment
  • 3 crocodile clips
  • test leads ( 3pcs.)
  • user's manual
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight530.3 g

WATCH VIDEO

See other products in this category: Phase Sequence Indicators TENMARS,
*
TM-604
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 86.21 EURGross price for quantities from 1 pcs - 86.21 EUR