+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TO-200

Transformer: current; TO; I AC: 200A; 1.5VA; IP20; 105x89x40mm

Manufacturer: F&F

Manufacturer part number:
TO-200
TME Symbol:
TO-200

Specification

Manufacturer
F&F
Type of Transformer
current
Manufacturer series
TO
AC current measuring range
200A
Power
1.5VA
IP rating
IP20
Body dimensions
105x89x40mm
Secondary winding current 1
5A
Accuracy class
0.5
Kind of core
split
Operating temperature
-15...50°C
Gross weight801.2 g
Certificates
See other products in this category: Current Transformers F&F,
See other products from this series.:
*
TO-200
1 in TME stock
Net price for quantities from 1 pcs - 74.27 EURGross price for quantities from 1 pcs - 74.27 EUR
Net price for quantities from 5 pcs - 68.79 EURGross price for quantities from 5 pcs - 68.79 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts