+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TP-1303

Laboratory power supply: standard; linear,multi-channel; 0÷3A


Manufacturer: TWINTEX

Manufacturer part number:
TP-1303
TME Symbol:
TP-1303

Specification

Manufacturer
TWINTEX
Type of laboratory power supply
standard
Kind of power supply
linear, multi-channel
Kind of display used
LED x2
Display parameters
3 digit
Number of channels
2
Output voltage
0...30V DC
Output current
0...3A
Output voltage 2
5V DC
Output current 2
1A
Voltage accuracy for voltage outputs (unregulated)
±1%
Voltage stabilisation
≤0.01%+ 3mV
Current stabilisation
≤0.2%+ 3mA
Dimensions
160x130x310mm
Voltage (regulated) ripple and noise
≤2mVrms
Voltage (not regulated) ripple and noise
≤2mV
Supply voltage
  • 100...240V AC
Measuring instrument features
  • coarse and precise voltage and current adjustment
  • simultaneous voltage and current readout
Gross weight4.5496 kg
Guarantee (months)12

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Multichannel Power Supplies TWINTEX,
*
TP-1303
56 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 92.20 USDGross price for quantities from 1 pcs - 92.20 USD
Net price for quantities from 2 pcs - 85.80 USDGross price for quantities from 2 pcs - 85.80 USD
Packaging method by the manufacturer:Cardboard = 4 pcs