+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

TP-150-5

Transformer: current; TP; I AC: 150A; 2.5VA; IP20; Isec.wind.1: 5A


Manufacturer: F&F

Manufacturer part number:
TP-150-5
TME Symbol:
TP-150-5

Specification

Manufacturer
F&F
Type of Transformer
current
Manufacturer series
TP
AC current measuring range
150A
Power
2.5VA
IP rating
IP20
Secondary winding current 1
5A
Accuracy class
1
Connection
screw terminals
Gear
150:5
Kind of core
solid
Operating temperature
-5...40°C
Gross weight200 g
Certificates
EAN code5902431671901
See other products in this category: Current Transformers F&F,
See other products from this series.:
*
TP-150-5
0 in TME stock
Net price for quantities from 1 pcs - 58.56 USDGross price for quantities from 1 pcs - 58.56 USD
Net price for quantities from 5 pcs - 54.90 USDGross price for quantities from 5 pcs - 54.90 USD
Net price for quantities from 10 pcs - 51.24 USDGross price for quantities from 10 pcs - 51.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.