+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CAN SPLIT CABLES

CAN split cable; 255mm; D-Sub 9pin male x2,D-Sub 9pin female


Manufacturer: TOTAL PHASE

Manufacturer part number:
CAN SPLIT CABLES
TME Symbol:
TP360410

Specification

Manufacturer
TOTAL PHASE
Type of accessories for development kits
CAN split cable
Interface
CAN
Cable length
255mm
Related items
TP360110, TP360510
Cable/adapter structure
  • D-Sub 9pin female
  • D-Sub 9pin male x2
Gross weight116.42 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories TOTAL PHASE,
*
CAN SPLIT CABLES
19 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 26.95 EURGross price for quantities from 1 pcs - 26.95 EUR
Packaging method by the manufacturer:Bag = 10 pcs