+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPRPM080

Power interface; for DIN rail mounting; 37kW; TeSys Island


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
TPRPM080
TME Symbol:
TPRPM080

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
power interface
Mounting
for DIN rail mounting
Operating temperature
-25...70°C
Max motor power
37kW
Manufacturer series
TeSys Island
Control voltage
24V DC
Gross weight498.3 g
Certificates
EAN code3606489832865
See other products in this category: AC Motor Controllers SCHNEIDER ELECTRIC,
See other products from this series.:
*
TPRPM080
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 209.44 EURGross price for quantities from 1 pcs - 209.44 EUR