+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPRSS080

Motor starter; for DIN rail mounting; 37kW; TeSys Island; 24VDC

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
TPRSS080
TME Symbol:
TPRSS080

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
motor starter
Mounting
for DIN rail mounting
Operating temperature
-25...70°C
Max motor power
37kW
Manufacturer series
TeSys Island
Control voltage
24V DC
Gross weight1.3203 kg
Certificates
EAN code3606489832834
See other products in this category: AC Motor Controllers SCHNEIDER ELECTRIC,
See other products from this series.:
*
TPRSS080
1 in TME stock
Net price for quantities from 1 pcs - 328.26 EURGross price for quantities from 1 pcs - 328.26 EUR
No. of pieces (Multiplicity: 1)