+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SV1500A

Transformer: low frequency; Trans: 1: 1; Rpri.wind: 4.6Ω


Manufacturer: -

Manufacturer part number:
SV1500A
TME Symbol:
TR-1/1

Specification

Type of transformer
low frequency
Gear
1:1
Primary winding resistance
4.6Ω
Secondary winding resistance
4.6Ω
Secondary winding impedance
280Ω
Primary winding wire diameter
180µm
Secondary winding wire diameter
180µm
Dimensions
Schematic diagram
Gross weight20.065 g
*
SV1500A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.22 USDGross price for quantities from 1 pcs - 5.22 USD
Net price for quantities from 5 pcs - 4.39 USDGross price for quantities from 5 pcs - 4.39 USD
Net price for quantities from 25 pcs - 3.99 USDGross price for quantities from 25 pcs - 3.99 USD