+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SV1-504A

Transformer: low frequency; Trans: 1: 6; Rpri.wind: 4.6Ω


Manufacturer: -

Manufacturer part number:
SV1-504A
TME Symbol:
TR-1/6

Specification

Type of transformer
low frequency
Gear
1:6
Primary winding resistance
4.6Ω
Secondary winding resistance
180Ω
Secondary winding impedance
2.5kΩ
Primary winding wire diameter
180µm
Secondary winding wire diameter
70µm
Dimensions
Schematic diagram
Gross weight19.95 g
*
SV1-504A
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.50 USDGross price for quantities from 1 pcs - 8.50 USD
Net price for quantities from 5 pcs - 5.89 USDGross price for quantities from 5 pcs - 5.89 USD
Net price for quantities from 25 pcs - 5.17 USDGross price for quantities from 25 pcs - 5.17 USD