+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

2CSG060100R1211

Transformer: current; Cutout: Ø60mm; 1kVAC; IP20; -10÷70°C


Manufacturer: ABB

Manufacturer part number:
2CSG060100R1211
TME Symbol:
TR2

Specification

Manufacturer
ABB
Type of Transformer
current
Manufacturer series
TR
Mounting hole dimensions
Ø60mm
Max. voltage
1kV AC
IP rating
IP20
Dimensions (a x b x c)
100x110x50mm
Operating temperature
-10...70°C
Test accessories features
Ferranti current transformer
Gear
500:1
Gross weight200 g
EAN code8012542020400

WATCH VIDEO

See other products in this category: Current Transformers ABB,
See other products from this series.:
*
2CSG060100R1211
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 166.95 USDGross price for quantities from 1 pcs - 166.95 USD
Net price for quantities from 3 pcs - 155.37 USDGross price for quantities from 3 pcs - 155.37 USD