+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TRC.60.087.0

Cable chain; Triflex TRC.60; Bend.rad: 87mm; L: 1000mm; Øout: 65mm


Manufacturer: IGUS

Manufacturer part number:
TRC.60.087.0
TME Symbol:
TRC.60.087.0

Specification

Manufacturer
IGUS
Type of cable accessories
cable chain
Manufacturer series
Triflex TRC.60
Bending radius
87mm
Length
1m
Wire diameter
17.5mm/20.5mm
Outside diameter
65mm
Number of chambers
2
Cable accessories application
designed to 3D motion in robotics
Gross weight850 g
Certificates
See other products in this category: Cable Chains IGUS,
See other products from this series.:
*
TRC.60.087.0
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 179.61 EURGross price for quantities from 1 pcs - 179.61 EUR
Net price for quantities from 3 pcs - 162.19 EURGross price for quantities from 3 pcs - 162.19 EUR
Net price for quantities from 5 pcs - 157.16 EURGross price for quantities from 5 pcs - 157.16 EUR