+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TRE.100.145.0.B

Cable chain; Triflex TRE.100; Bend.rad: 145mm; L: 1000mm


Manufacturer: IGUS

Manufacturer part number:
TRE.100.145.0.B
TME Symbol:
TRE.100.145.0.B

Specification

Manufacturer
IGUS
Type of cable accessories
cable chain
Manufacturer series
Triflex TRE.100
Bending radius
145mm
Length
1m
Wire diameter
30.5mm/35.5mm
Outside diameter
108mm
Number of chambers
2
Cable accessories application
designed to 3D motion in robotics
Gross weight2.2013 kg
Certificates
See other products in this category: Cable Chains IGUS,
See other products from this series.:
*
TRE.100.145.0.B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 300.99 USDGross price for quantities from 1 pcs - 300.99 USD
Net price for quantities from 3 pcs - 271.44 USDGross price for quantities from 3 pcs - 271.44 USD
Net price for quantities from 5 pcs - 265.01 USDGross price for quantities from 5 pcs - 265.01 USD