+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TRE.60.087.0.B

Cable chain; Triflex TRE.60; Bend.rad: 87mm; L: 1000mm; Øout: 65mm


Manufacturer: IGUS

Manufacturer part number:
TRE.60.087.0.B
TME Symbol:
TRE.60.087.0.B

Specification

Manufacturer
IGUS
Type of cable accessories
cable chain
Manufacturer series
Triflex TRE.60
Bending radius
87mm
Length
1m
Wire diameter
17.5mm/20.5mm
Outside diameter
65mm
Number of chambers
2
Cable accessories application
designed to 3D motion in robotics
Gross weight807.4 g
Certificates
See other products in this category: Cable Chains IGUS,
See other products from this series.:
*
TRE.60.087.0.B
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 194.39 EURGross price for quantities from 1 pcs - 194.39 EUR
Net price for quantities from 3 pcs - 175.45 EURGross price for quantities from 3 pcs - 175.45 EUR
Net price for quantities from 5 pcs - 170.09 EURGross price for quantities from 5 pcs - 170.09 EUR