+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TRL.30.050.0

Cable chain; Triflex TRL.30; Bend.rad: 50mm; L: 1000mm; Chambers: 2


Manufacturer: IGUS

Manufacturer part number:
TRL.30.050.0
TME Symbol:
TRL.30.050.0

Specification

Manufacturer
IGUS
Type of cable accessories
cable chain
Manufacturer series
Triflex TRL.30
Bending radius
50mm
Length
1m
Wire diameter
11mm/12.5mm
Outside diameter
34.5mm
Number of chambers
2
Cable accessories application
designed to 3D motion in robotics
Gross weight229.3 g
Certificates
See other products in this category: Cable Chains IGUS,
See other products from this series.:
*
TRL.30.050.0
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 71.73 EURGross price for quantities from 1 pcs - 71.73 EUR
Net price for quantities from 3 pcs - 63.13 EURGross price for quantities from 3 pcs - 63.13 EUR
Net price for quantities from 5 pcs - 57.79 EURGross price for quantities from 5 pcs - 57.79 EUR