+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS0101F020V2

Microswitch SNAP ACTION; 0.3A/6VDC; with lever; SPDT; Pos: 2; TS


Manufacturer: E-SWITCH

Manufacturer part number:
TS0101F020V2
TME Symbol:
TS0101F020V2

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
0.3A / 6V DC
Switches features
with lever
Contacts configuration
SPDT
Max. contact resistance:
50mΩ
Switching method
OFF-(ON), ON-(OFF)
Number of positions
2
Manufacturer series
TS
Leads
for soldering
Body dimensions
8.2x6.6x2.7mm
Mechanical durability
50000 cycles
Operating temperature
-25...85°C
Operating Force
0.2N
Electrical life
50000 cycles
Min. insulation resistance
0.1GΩ
Key stroke
1.8mm
Mounting
THT
Illumination
none
Button marking
blank
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION E-SWITCH,
See other products from this series.:
*
TS0101F020V2
0 in TME stock
Net price for quantities from 1000 pcs - 0.61 EURGross price for quantities from 1000 pcs - 0.61 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.