+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | microswitch SNAP ACTION | |
DC contacts rating @R | 0.3A / 6V DC | |
Switches features | with lever | |
Contacts configuration | SPDT | |
Max. contact resistance: | 50mΩ | |
Switching method | OFF-(ON), ON-(OFF) | |
Number of positions | 2 | |
Manufacturer series | TS | |
Leads | for soldering | |
Body dimensions | 8.2x6.6x2.7mm | |
Mechanical durability | 50000 cycles | |
Operating temperature | -25...85°C | |
Operating Force | 0.2N | |
Electrical life | 50000 cycles | |
Min. insulation resistance | 0.1GΩ | |
Key stroke | 1.8mm | |
Mounting | THT | |
Illumination | none | |
Button marking | blank |