+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | C&K | |
Type of switch | slide | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | SPDT | |
DC contacts rating @R | 0.4A / 20V DC | |
Switching method | ON-ON | |
Mounting | THT | |
Leads | angled, for PCB | |
Body dimensions | 8.13x5.08x8.79mm | |
Min. insulation resistance | 1GΩ | |
Max. contact resistance: | 100mΩ | |
Manufacturer series | TS | |
Electrical life | 60000 cycles | |
Terminal pitch | 2.54mm | |
Contact material | gold | |
Body material | polyamide | |
Actuator material | polyamide | |
Terminals plating | gold-plated | |
Operating temperature | -30...85°C |